LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B32529C0104J189 product image
  • B32529C0104J189 thumbnail 1
  • B32529C0104J189 thumbnail 2
  • B32529C0104J189 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDK B32529C0104J189RoHS

Manufacturer
MPN
B32529C0104J189
LCSC Part #
C341271
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 100nF ±5% 63V TH
Datasheetpdf iconTDK B32529C0104J189
In-Stock: 3,325
3,325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0833$ 0.42
50+$ 0.0682$ 3.41
150+$ 0.0607$ 9.11
500+$ 0.055$ 27.50
2,800+$ 0.0505$ 141.40
5,600+$ 0.0482$ 269.92
Standard Packaging2800/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance100nF
Voltage Rating63V
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2800
Sales UnitPiece