LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2201GRRSL product image
Images for reference only

VISHAY RLR07C2201GRRSL

Manufacturer
MPN
RLR07C2201GRRSL
LCSC Part #
C3411518
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 2.2kΩ ±2% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C2201GRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5754$ 0.58
200+$ 0.2222$ 44.44
500+$ 0.2145$ 107.25
1,000+$ 0.2114$ 211.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance2.2kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece