TI TMP4718BDGKR
| Manufacturer | |
| Mfr. Part # | TMP4718BDGKR |
| LCSC Part # | C34097233 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | High-precision remote and local temperature sensor with pin-programmable alarm thresholds |
| Description | -40℃~+125℃ 1.62V~5.5V VSSOP-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1021 | $ 1.10 |
10+ | $ 1.0752 | $ 10.75 |
30+ | $ 1.0563 | $ 31.69 |
100+ | $ 1.0389 | $ 103.89 |
Standard Packaging 2500/Full
Bag | ||