LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y144585K6000B9L product image
Images for reference only

VISHAY Y144585K6000B9LRoHS

Manufacturer
MPN
Y144585K6000B9L
LCSC Part #
C3409020
Packaging
-
Customer #
Key Attributes
RES 85.6kΩ ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.0788$ 17.08
200+$ 6.6097$ 1321.94
500+$ 6.3784$ 3189.20
1,000+$ 6.2627$ 6262.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance85.6kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece