LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol MINIMSDM200 product image
  • MINIMSDM200 thumbnail 1
  • MINIMSDM200 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Amphenol MINIMSDM200RoHS

Manufacturer
MPN
MINIMSDM200
LCSC Part #
C340873
Packaging
-
Customer #
Key Attributes
690V 200A Free Hanging, Panel Mount RoHS
Datasheetpdf iconAmphenol MINIMSDM200
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerAmphenol
Packaging-
Rated pulse voltage-
Shell material-
Voltage withstand-
Full length-
Protection levelIP67
frequency-
Voltage Rating690V
impedance-
colourOrange
Data transmission rate-
insulation resistance-
Leakage current-
Current Rating200A
Contact Material-
Number of plugs-
working temperature-40-+70℃
Row spacing-
Number of cores-
size-
Number of circuits-
Contact inner diameter-
material quality-
Contact electroplating-
Number of stitches-
Number of Rows-
Strip length-
contact resistance-
Termination-
Wire gauge-
Pitch-
Connector Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 119.5476$ 119.55
Standard Packaging1/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.