LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14423K94300T0L product image
Images for reference only

VISHAY Y14423K94300T0LRoHS

Manufacturer
MPN
Y14423K94300T0L
LCSC Part #
C3407394
Packaging
-
Customer #
Key Attributes
RES 3.943kΩ ±0.01% 500mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3265$ 15.33
200+$ 5.9326$ 1186.52
500+$ 5.7228$ 2861.40
1,000+$ 5.621$ 5621.00
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance3.943kΩ
Power(Watts)500mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece