LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UBT1H471MHD8 product image
  • UBT1H471MHD8 thumbnail 1
  • UBT1H471MHD8 thumbnail 2
  • UBT1H471MHD8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UBT1H471MHD8RoHS

Manufacturer
MPN
UBT1H471MHD8
LCSC Part #
C340738
Packaging
Through Hole
Customer #
Key Attributes
CAP ALUM 470uF ±20% 50V TH
Datasheetpdf iconNichicon UBT1H471MHD8
In-Stock: 629
629 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7002$ 0.70
10+$ 0.5682$ 5.68
30+$ 0.5022$ 15.07
100+$ 0.4362$ 43.62
500+$ 0.3976$ 198.80
1,000+$ 0.3767$ 376.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole
Tolerance±20%
Voltage Rating50V
Capacitance470uF
Ripple Current1.65A@100kHz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)55mΩ
Height - Seated (Max)25mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece