LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y070643R2600Q9L product image
Images for reference only

VISHAY Y070643R2600Q9LRoHS

Manufacturer
MPN
Y070643R2600Q9L
LCSC Part #
C3407030
Packaging
-
Customer #
Key Attributes
RES 43.26Ω ±0.02% 400mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.303$ 9.30
200+$ 3.6003$ 720.06
500+$ 3.4738$ 1736.90
1,000+$ 3.4121$ 3412.10
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance43.26Ω
Power(Watts)400mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece