LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0786680R000F9L product image
Images for reference only

VISHAY Y0786680R000F9LRoHS

Manufacturer
MPN
Y0786680R000F9L
LCSC Part #
C3406997
Packaging
-
Customer #
Key Attributes
RES 680Ω ±1% 600mW
Datasheetpdf iconVISHAY Y0786680R000F9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6258$ 8.63
200+$ 3.3381$ 667.62
500+$ 3.2208$ 1610.40
1,000+$ 3.1638$ 3163.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance680Ω
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece