Images are for reference only
EDA Models

Walsin 0201B102K250CT

Manufacturer
Walsin
Asian Brands
Mfr. Part #
0201B102K250CT
LCSC Part #
C340650
Package
0201
Customer #
Key Attributes
CAP CER 1nF 25V X7R 0201
Description
1nF ±10% 25V Ceramic Capacitor X7R 0201
Datasheet pdf icon Walsin 0201B102K250CT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Walsin
Package 0201
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Walsin 0201B102K250CT
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 15000
Sales Unit Piece
In-Stock: 6,800
6,800 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
50+
$ 0.0008 $ 0.04
500+
$ 0.0006 $ 0.30
1,500+
$ 0.0005 $ 0.75
15,000+
$ 0.0004 $ 6.00
Standard Packaging 15000/Full Reel
Better price for more quantity?
$