Images are for reference only
EDA Models

Walsin 0402B223K160CT

Manufacturer
Walsin
Asian Brands
Mfr. Part #
0402B223K160CT
LCSC Part #
C340638
Package
0402
Customer #
Key Attributes
CAP CER 22nF 16V X7R 0402
Description
22nF ±10% 16V Ceramic Capacitor X7R 0402
Datasheet pdf icon Walsin 0402B223K160CT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Walsin
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Walsin 0402B223K160CT
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
In-Stock: 1,300
1,300 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0015 $ 0.15
1,000+
$ 0.0011 $ 1.10
3,000+
$ 0.0009 $ 2.70
50,000+
$ 0.0007 $ 35.00
Standard Packaging 10000/Full Reel
Better price for more quantity?
$