LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3AD472KYVNA product image
  • CK45-B3AD472KYVNA thumbnail 1
  • CK45-B3AD472KYVNA thumbnail 2
  • CK45-B3AD472KYVNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3AD472KYVNARoHS

Manufacturer
MPN
CK45-B3AD472KYVNA
LCSC Part #
C340614
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 4.7nF 1kV TH
Datasheetpdf iconTDK CK45-B3AD472KYVNA
In-Stock: 810
810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0867$ 0.43
50+$ 0.0707$ 3.54
150+$ 0.0627$ 9.41
1,000+$ 0.05$ 50.00
2,000+$ 0.0452$ 90.40
5,000+$ 0.0428$ 214.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance4.7nF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece