LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3AD332KYVNA product image
  • CK45-B3AD332KYVNA thumbnail 1
  • CK45-B3AD332KYVNA thumbnail 2
  • CK45-B3AD332KYVNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3AD332KYVNARoHS

Manufacturer
MPN
CK45-B3AD332KYVNA
LCSC Part #
C340604
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 3.3nF 1kV TH
Datasheetpdf iconTDK CK45-B3AD332KYVNA
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0642$ 0.64
100+$ 0.0514$ 5.14
300+$ 0.045$ 13.50
1,000+$ 0.0402$ 40.20
5,000+$ 0.0363$ 181.50
10,000+$ 0.0344$ 344.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance3.3nF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece