LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0078100R000A0L product image
Images for reference only

VISHAY Y0078100R000A0L

Manufacturer
MPN
Y0078100R000A0L
LCSC Part #
C3405486
Packaging
-
Customer #
Key Attributes
RES 100Ω ±0.05% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.2278$ 46.23
200+$ 17.8902$ 3578.04
500+$ 17.2608$ 8630.40
1,000+$ 16.9508$ 16950.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance100Ω
Power(Watts)300mW
Type-
Temperature Coefficient-
Tolerance±0.05%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece