Knowles 0805J1K00470JKT
| Manufacturer | |
| Mfr. Part # | 0805J1K00470JKT |
| LCSC Part # | C340547 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 47pF 1kV C0G 0805 |
| Description | 47pF ±5% 1kV Ceramic Capacitor C0G 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.111 | $ 0.56 |
50+ | $ 0.0905 | $ 4.53 |
150+ | $ 0.0803 | $ 12.05 |
500+ | $ 0.0726 | $ 36.30 |
3,000+ | $ 0.055 | $ 165.00 |
6,000+ | $ 0.0519 | $ 311.40 |
Standard Packaging 3000/Full
Reel | ||