KAMAYA RMC1-682JTE-M
| Manufacturer | |
| Mfr. Part # | RMC1-682JTE-M |
| LCSC Part # | C340514 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 6.8kΩ ±5% 1W 2512 |
| Description | 6.8kΩ ±5% 1W 2512 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,810 
3,810
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0826 | $ 0.41 |
50+ | $ 0.067 | $ 3.35 |
150+ | $ 0.0592 | $ 8.88 |
500+ | $ 0.0533 | $ 26.65 |
2,500+ | $ 0.0387 | $ 96.75 |
4,000+ | $ 0.0363 | $ 145.20 |
8,000+ | $ 0.0359 | $ 287.20 |
20,000+ | $ 0.0355 | $ 710.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$