Knowles 1812YA250471KETSY2
| Manufacturer | |
| Mfr. Part # | 1812YA250471KETSY2 |
| LCSC Part # | C340486 |
| Package | 1812 |
| Customer # | |
| Key Attributes | CAP CER 470pF 2.5kV X7R 1812 |
| Description | 470pF ±10% 2.5kV Ceramic Capacitor X7R 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6744 | $ 0.67 |
10+ | $ 0.5643 | $ 5.64 |
30+ | $ 0.51 | $ 15.30 |
100+ | $ 0.4557 | $ 45.57 |
500+ | $ 0.3591 | $ 179.55 |
1,000+ | $ 0.341 | $ 341.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$