LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/10-330JTP product image
  • RMC1/10-330JTP thumbnail 1
  • RMC1/10-330JTP thumbnail 2
  • RMC1/10-330JTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KAMAYA RMC1/10-330JTPRoHS

Manufacturer
MPN
RMC1/10-330JTP
LCSC Part #
C340478
Packaging
0805
Customer #
Key Attributes
RES 33Ω ±5% 125mW 0805
Datasheetpdf iconKAMAYA RMC1/10-330JTP
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
100+$ 0.005$ 0.50
1,000+$ 0.004$ 4.00
3,000+$ 0.0035$ 10.50
10,000+$ 0.0031$ 31.00
50,000+$ 0.0028$ 140.00
100,000+$ 0.0026$ 260.00
Standard Packaging5000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0805
Power(Watts)125mW
Resistance33Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece