LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/16K182FTP product image
  • RMC1/16K182FTP thumbnail 1
  • RMC1/16K182FTP thumbnail 2
  • RMC1/16K182FTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KAMAYA RMC1/16K182FTPRoHS

Manufacturer
MPN
RMC1/16K182FTP
LCSC Part #
C340468
Packaging
0603
Customer #
Key Attributes
RES 1.8kΩ ±1% 100mW 0603
Datasheetpdf iconKAMAYA RMC1/16K182FTP
In-Stock: 700
700 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0027$ 2.70
5,000+$ 0.0022$ 11.00
10,000+$ 0.002$ 20.00
50,000+$ 0.0018$ 90.00
100,000+$ 0.0017$ 170.00
Standard Packaging5000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0603
Power(Watts)100mW
Resistance1.8kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece