Knowles 2211JA250101KATSPU
| Manufacturer | |
| Mfr. Part # | 2211JA250101KATSPU |
| LCSC Part # | C340445 |
| Package | 2211 |
| Customer # | |
| Key Attributes | CAP CER 100pF 2.5kV C0G 2211 |
| Description | 100pF ±10% 2.5kV Ceramic Capacitor C0G 2211 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Package | 2211 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8713 | $ 0.87 |
10+ | $ 0.8009 | $ 8.01 |
30+ | $ 0.7618 | $ 22.85 |
100+ | $ 0.718 | $ 71.80 |
750+ | $ 0.5772 | $ 432.90 |
1,500+ | $ 0.5679 | $ 851.85 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$