LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0785480R000Q9L product image
Images for reference only

VISHAY Y0785480R000Q9LRoHS

Manufacturer
MPN
Y0785480R000Q9L
LCSC Part #
C3404265
Packaging
-
Customer #
Key Attributes
RES 480Ω ±0.02% 600mW
Datasheetpdf iconVISHAY Y0785480R000Q9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3585$ 9.36
200+$ 3.6219$ 724.38
500+$ 3.4954$ 1747.70
1,000+$ 3.4322$ 3432.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance480Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece