LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14534K99000B9L product image
Images for reference only

VISHAY Y14534K99000B9LRoHS

Manufacturer
MPN
Y14534K99000B9L
LCSC Part #
C3403760
Packaging
-
Customer #
Key Attributes
RES 4.99kΩ ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0357$ 10.04
200+$ 3.8841$ 776.82
500+$ 3.7468$ 1873.40
1,000+$ 3.6805$ 3680.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance4.99kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece