VISHAY Y1453250R000T9L
| Manufacturer | |
| Mfr. Part # | Y1453250R000T9L |
| LCSC Part # | C3402223 |
| Package | - |
| Customer # | |
| Key Attributes | RES 250Ω ±0.01% 600mW |
| Description | 250Ω 600mW ±0.2ppm/℃ ±0.01% Through Hole Resistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 67.725 | $ 67.73 |
30+ | $ 64.6789 | $ 1940.37 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$