LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y07935K19290T9L product image
Images for reference only

VISHAY Y07935K19290T9LRoHS

Manufacturer
MPN
Y07935K19290T9L
LCSC Part #
C3401266
Packaging
-
Customer #
Key Attributes
RES 5.1929kΩ ±0.01% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6763$ 9.68
200+$ 3.7453$ 749.06
500+$ 3.6126$ 1806.30
1,000+$ 3.5478$ 3547.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance5.1929kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece