LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y17482K70000B0L product image
Images for reference only

VISHAY Y17482K70000B0LRoHS

Manufacturer
MPN
Y17482K70000B0L
LCSC Part #
C3401073
Packaging
-
Customer #
Key Attributes
RES 2.7kΩ ±0.1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.112$ 22.11
200+$ 8.5579$ 1711.58
500+$ 8.2571$ 4128.55
1,000+$ 8.1091$ 8109.10
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance2.7kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece