LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00899K80000BR0L product image
Images for reference only

VISHAY Y00899K80000BR0LRoHS

Manufacturer
MPN
Y00899K80000BR0L
LCSC Part #
C3399517
Packaging
-
Customer #
Key Attributes
RES 9.8kΩ ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.0994$ 30.10
200+$ 11.6477$ 2329.54
500+$ 11.2385$ 5619.25
1,000+$ 11.037$ 11037.00
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance9.8kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient-
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece