LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14429K85400A0L product image
Images for reference only

VISHAY Y14429K85400A0L

Manufacturer
MPN
Y14429K85400A0L
LCSC Part #
C3398671
Packaging
-
Customer #
Key Attributes
RES 9.854kΩ ±0.05% 500mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9614$ 13.96
200+$ 5.4035$ 1080.70
500+$ 5.2138$ 2606.90
1,000+$ 5.1197$ 5119.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance9.854kΩ
Power(Watts)500mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece