LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y002425K0000S0L product image
Images for reference only

VISHAY Y002425K0000S0LRoHS

Manufacturer
MPN
Y002425K0000S0L
LCSC Part #
C3398504
Packaging
-
Customer #
Key Attributes
RES 25kΩ ±0.001% 300mW
Datasheetpdf iconVISHAY Y002425K0000S0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 170.8709$ 170.87
200+$ 66.1247$ 13224.94
500+$ 63.8017$ 31900.85
1,000+$ 62.6525$ 62652.50
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance25kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.001%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece