LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) B3952H-9P product image
  • B3952H-9P thumbnail 1
  • B3952H-9P thumbnail 2
  • B3952H-9P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) B3952H-9PRoHS

Manufacturer
MPN
B3952H-9P
LCSC Part #
C339823
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 9POS 3.96mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) B3952H-9P
Custom CablesMOQ 1pc
In-Stock: 880
880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1986$ 0.99
50+$ 0.1575$ 7.88
150+$ 0.1399$ 20.99
1,000+$ 0.1106$ 110.60
2,000+$ 0.1008$ 201.60
5,000+$ 0.095$ 475.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x9P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row9
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.