LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y607841K1660V0L product image
Images for reference only

VISHAY Y607841K1660V0L

Manufacturer
MPN
Y607841K1660V0L
LCSC Part #
C3397718
Packaging
-
Customer #
Key Attributes
RES 41.166kΩ ±0.005% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.867$ 72.87
200+$ 28.1988$ 5639.76
500+$ 27.2085$ 13604.25
1,000+$ 26.718$ 26718.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance41.166kΩ
Power(Watts)300mW
Type-
Temperature Coefficient-
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece