LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) B1502H-12P product image
  • B1502H-12P thumbnail 1
  • B1502H-12P thumbnail 2
  • B1502H-12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) B1502H-12PRoHS

Manufacturer
MPN
B1502H-12P
LCSC Part #
C339713
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 1.5mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) B1502H-12P
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1309$ 0.65
50+$ 0.1035$ 5.18
150+$ 0.0898$ 13.47
1,000+$ 0.0795$ 79.50
2,000+$ 0.0713$ 142.60
5,000+$ 0.0672$ 336.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x12P
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row12
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.