LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) B1501H-2P product image
  • B1501H-2P thumbnail 1
  • B1501H-2P thumbnail 2
  • B1501H-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) B1501H-2PRoHS

Manufacturer
MPN
B1501H-2P
LCSC Part #
C339688
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.5mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) B1501H-2P
Custom CablesMOQ 1pc
In-Stock: 39
39 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0236$ 0.02
10+$ 0.0184$ 0.18
30+$ 0.0155$ 0.47
100+$ 0.0138$ 1.38
500+$ 0.0123$ 6.15
1,000+$ 0.0115$ 11.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.