LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60E1303FRSL product image
Images for reference only

VISHAY RN60E1303FRSL

Manufacturer
MPN
RN60E1303FRSL
LCSC Part #
C3396821
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 130kΩ ±1% 250mW Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60E1303FRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5569$ 0.56
200+$ 0.216$ 43.20
500+$ 0.2083$ 104.15
1,000+$ 0.2052$ 205.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance130kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece