LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A5082H-3P product image
  • A5082H-3P thumbnail 1
  • A5082H-3P thumbnail 2
  • A5082H-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A5082H-3PRoHS

Manufacturer
MPN
A5082H-3P
LCSC Part #
C339666
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 3POS 5.08mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A5082H-3P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1038$ 0.52
50+$ 0.082$ 4.10
150+$ 0.0712$ 10.68
1,000+$ 0.063$ 63.00
2,000+$ 0.0565$ 113.00
5,000+$ 0.0532$ 266.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=5.08mm
Flame Retardant RatingUL94V-2
Pitch5.08mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.