Slkor SL1117-3.3
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL1117-3.3 |
| LCSC Part # | C33962560 |
| Package | SOT-223-3L |
| Customer # | |
| Key Attributes | 1A Adjustable / Fixed Low Dropout Linear Regulator |
| Description | 1A Fixed 3.3V Positive 18V SOT-223-3L Voltage Regulators - Linear Regulator Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear Regulator Controllers | |
| Manufacturer | Slkor | |
| Package | SOT-223-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,180 
2,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0385 | $ 0.39 |
100+ | $ 0.0304 | $ 3.04 |
300+ | $ 0.0264 | $ 7.92 |
2,500+ | $ 0.0234 | $ 58.50 |
5,000+ | $ 0.021 | $ 105.00 |
10,000+ | $ 0.0198 | $ 198.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$