Slkor 2SD596-DV3
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | 2SD596-DV3 |
| LCSC Part # | C33962556 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 700mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 25V 700mA 170MHz 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,920 
1,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0103 $ 0.0083 | $ 0.17 |
200+ | $ 0.0101 $ 0.0081 | $ 1.62 |
600+ | $ 0.0099 $ 0.0080 | $ 4.80 |
3,000+ | $ 0.0098 $ 0.0079 | $ 23.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$