Slkor 74LVC1G14DBVR
| Manufacturer | SlkorAsian Brands |
| MPN | 74LVC1G14DBVR |
| LCSC Part # | C33962551 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 74LVC1G14DBVR Schmitt-trigger Inverter IC: Low power consumption, high drive capability, wide voltage range |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Operating Temperature | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;1 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 20ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Portable audio interfaces
- Blu-ray players and home theater systems
- Digital TV
- Solid-state drives
- Wireless headphones, smartwatches, etc.
- Smart wearable devices
In-Stock: 3,110
3,110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.054 | $ 0.54 |
| 100+ | $ 0.0427 | $ 4.27 |
| 300+ | $ 0.0371 | $ 11.13 |
| 3,000+ | $ 0.0328 | $ 98.40 |
| 6,000+ | $ 0.0294 | $ 176.40 |
| 9,000+ | $ 0.0277 | $ 249.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Operating Temperature | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;1 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 20ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Portable audio interfaces
- Blu-ray players and home theater systems
- Digital TV
- Solid-state drives
- Wireless headphones, smartwatches, etc.
- Smart wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



