Slkor SL4606A
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL4606A |
| LCSC Part # | C33962531 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 9A SOP-8 |
| Description | N-Channel+P-Channel Array 30V 9A 2W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,300
3,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1068 $ 0.0855 | $ 0.43 |
50+ | $ 0.0848 $ 0.0679 | $ 3.40 |
150+ | $ 0.0737 $ 0.0590 | $ 8.85 |
500+ | $ 0.0654 $ 0.0524 | $ 26.20 |
3,000+ | $ 0.0588 $ 0.0471 | $ 141.30 |
6,000+ | $ 0.0555 $ 0.0444 | $ 266.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$