XINGLIGHT XL-DZ324UYSYGW/1
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DZ324UYSYGW/1 |
| LCSC Part # | C33962461 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | F3MM White with Yellow and General Green Bicolor Misty Single-hole Lamp Holder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 320mcd~480mcd;300mcd~450mcd | |
| Illumination Color | Yellow, Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Wavelength - Dominant | 585nm~595nm;565nm~575nm | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2612 | $ 1.31 |
| 50+ | $ 0.2026 | $ 10.13 |
| 150+ | $ 0.1774 | $ 26.61 |
| 500+ | $ 0.1461 | $ 73.05 |
| 2,500+ | $ 0.1321 | $ 330.25 |
| 5,000+ | $ 0.1237 | $ 618.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



