XINGLIGHT XL-DZ324UYSYGW/4
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-DZ324UYSYGW/4 |
| LCSC Part # | C33962458 |
| Package | Through Hole,P=1.9mm |
| Customer # | |
| Key Attributes | F3MM White with Yellow and General Green Bicolor Foggy Four-hole Lamp Socket |
| Description | 20mA Yellow, Green 2.2V 50mW -20℃~+85℃ Through Hole,P=1.9mm Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Package | Through Hole,P=1.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,062
2,062
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3431 $ 0.3020 | $ 0.30 |
10+ | $ 0.2988 $ 0.2630 | $ 2.63 |
30+ | $ 0.2814 $ 0.2477 | $ 7.43 |
100+ | $ 0.2577 $ 0.2268 | $ 22.68 |
500+ | $ 0.2466 $ 0.2171 | $ 108.55 |
1,000+ | $ 0.2403 $ 0.2115 | $ 211.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$