LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL-DZT502SYGD/1 product image
  • XL-DZT502SYGD/1 thumbnail 1
  • XL-DZT502SYGD/1 thumbnail 2
  • XL-DZT502SYGD/1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XINGLIGHT XL-DZT502SYGD/1RoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-DZT502SYGD/1
LCSC Part #
C33962450
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
F5 Green-light-emitting Common green Metal Lamp Holder
Datasheetpdf iconXINGLIGHT XL-DZT502SYGD/1
In-Stock: 1,105
1,105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2311$ 1.16
50+$ 0.1815$ 9.08
150+$ 0.1602$ 24.03
500+$ 0.1337$ 66.85
2,500+$ 0.1219$ 304.75
5,000+$ 0.1148$ 574.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerXINGLIGHT
PackagingThrough Hole,P=2.54mm
Forward Current20mA
Lens ColorGreen Lens
Color Temperature-
Luminous Intensity300mcd
Illumination ColorGreen
Viewing Angle25°
Voltage - Forward(Vf)2.3V
Power(Watts)50mW
Wavelength - Dominant560nm~580nm
Operating Temperature-20℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Dimensions: F5/11.3×15.2×11.0mm
  • Emitting Color & Lens: Green/Green Diffused
  • RoHS compliant, eco-friendly product
  • Moisture Sensitivity Level (MSL): Level 4–5
  • EIA standard packaging
  • Long service life
  • High efficiency, fast startup
  • Low-voltage DC drive

Applications

AI Translation
  • Home appliances, digital & communications
  • Automotive electronics
  • Lighting & luminaires
  • Electronic toys
  • Electronic clocks & watches
  • Traffic signaling
  • Medical & beauty devices
  • Electronic educational equipment
  • Urban illumination