LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A3963H-14P product image
  • A3963H-14P thumbnail 1
  • A3963H-14P thumbnail 2
  • A3963H-14P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A3963H-14PRoHS

Manufacturer
MPN
A3963H-14P
LCSC Part #
C339618
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 14POS 3.96mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A3963H-14P
Custom CablesMOQ 1pc
In-Stock: 740
740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1564$ 0.78
50+$ 0.1228$ 6.14
150+$ 0.1084$ 16.26
500+$ 0.0905$ 45.25
2,000+$ 0.0825$ 165.00
5,000+$ 0.0777$ 388.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x14P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row14
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.