LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A3963H-5P product image
  • A3963H-5P thumbnail 1
  • A3963H-5P thumbnail 2
  • A3963H-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A3963H-5PRoHS

Manufacturer
MPN
A3963H-5P
LCSC Part #
C339609
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 5POS 3.96mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A3963H-5P
Custom CablesMOQ 1pc
In-Stock: 2,460
2,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0535$ 0.54
100+$ 0.0418$ 4.18
300+$ 0.036$ 10.80
1,000+$ 0.0316$ 31.60
5,000+$ 0.0281$ 140.50
10,000+$ 0.0264$ 264.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row5
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.