LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y008922R0000BR23R product image
Images for reference only

VISHAY Y008922R0000BR23RRoHS

Manufacturer
MPN
Y008922R0000BR23R
LCSC Part #
C3396035
Packaging
-
Customer #
Key Attributes
RES 22Ω ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.973$ 51.97
200+$ 20.1132$ 4022.64
500+$ 19.4061$ 9703.05
1,000+$ 19.0573$ 19057.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance22Ω
Power(Watts)600mW
Type-
Temperature Coefficient-
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece