JSMSEMI MMDT5551-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| MPN | MMDT5551-JSM |
| LCSC Part # | C33960091 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 0.2A SOT-363 |
| Description | Bipolar (BJT) Transistor NPN 160V 0.2A 300MHz 0.2W Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
57,600
57,600
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0218 $ 0.0197 | $ 0.39 |
200+ | $ 0.0168 $ 0.0152 | $ 3.04 |
600+ | $ 0.014 $ 0.0126 | $ 7.56 |
3,000+ | $ 0.0126 $ 0.0114 | $ 34.20 |
9,000+ | $ 0.0112 $ 0.0101 | $ 90.90 |
21,000+ | $ 0.0104 $ 0.0094 | $ 197.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$