JSMSEMI 2SA1661-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | 2SA1661-JSM |
| LCSC Part # | C33960078 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANSISTOR(PNP) |
| Description | 240 1 PNP PNP 500mW 800mA 120V SOT-89 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
340
340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0935 $ 0.0842 | $ 0.42 |
50+ | $ 0.074 $ 0.0666 | $ 3.33 |
150+ | $ 0.0642 $ 0.0578 | $ 8.67 |
1,000+ | $ 0.0568 $ 0.0512 | $ 51.20 |
2,000+ | $ 0.0509 $ 0.0459 | $ 91.80 |
5,000+ | $ 0.048 $ 0.0432 | $ 216.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$