LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A3961H-16P product image
  • A3961H-16P thumbnail 1
  • A3961H-16P thumbnail 2
  • A3961H-16P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A3961H-16PRoHS

Manufacturer
MPN
A3961H-16P
LCSC Part #
C339600
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 16POS 3.96mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A3961H-16P
Custom CablesMOQ 1pc
In-Stock: 760
760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1126$ 0.56
50+$ 0.0894$ 4.47
150+$ 0.0778$ 11.67
500+$ 0.0636$ 31.80
2,500+$ 0.0566$ 141.50
5,000+$ 0.0532$ 266.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Reference Series-
Pins Structure1x16P
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row16
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.