LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2550HD-19P product image
  • A2550HD-19P thumbnail 1
  • A2550HD-19P thumbnail 2
  • A2550HD-19P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CJT(Changjiang Connectors) A2550HD-19PRoHS

Manufacturer
MPN
A2550HD-19P
LCSC Part #
C339538
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 19POS 2.54mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2550HD-19P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x19P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorBlue
Number of PINs Per Row19
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 14
14 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1614$ 1.16
10+$ 0.9663$ 9.66
30+$ 0.8584$ 25.75
100+$ 0.7378$ 73.78
500+$ 0.6839$ 341.95
1,000+$ 0.6601$ 660.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.