LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2550HD-10P product image
  • A2550HD-10P thumbnail 1
  • A2550HD-10P thumbnail 2
  • A2550HD-10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2550HD-10PRoHS

Manufacturer
MPN
A2550HD-10P
LCSC Part #
C339529
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.54mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2550HD-10P
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6928$ 0.69
10+$ 0.5594$ 5.59
30+$ 0.4928$ 14.78
84+$ 0.4261$ 35.79
504+$ 0.3871$ 195.10
1,008+$ 0.3659$ 368.83
Standard Packaging84/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x10P
Number of Rows1
Plastic MaterialPA66
ColorBlue
Number of PINs Per Row10
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging84
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.