LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2550HD-7P product image
  • A2550HD-7P thumbnail 1
  • A2550HD-7P thumbnail 2
  • A2550HD-7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2550HD-7PRoHS

Manufacturer
MPN
A2550HD-7P
LCSC Part #
C339526
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 7POS 2.54mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2550HD-7P
Custom CablesMOQ 1pc
In-Stock: 398
398 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.516$ 0.52
10+$ 0.4069$ 4.07
30+$ 0.3614$ 10.84
108+$ 0.3028$ 32.70
540+$ 0.2767$ 149.42
972+$ 0.2605$ 253.21
Standard Packaging108/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorBlue
Number of PINs Per Row7
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging108
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.